
SFR18EZPJ681 | |
|---|---|
DigiKey Part Number | 846-SFR18EZPJ681TR-ND - Tape & Reel (TR) 846-SFR18EZPJ681CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR18EZPJ681 |
Description | SULFUR TOLERANT CHIP RESISTORS : |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,64000 | kr 1,64 |
| 10 | kr 0,80300 | kr 8,03 |
| 25 | kr 0,62760 | kr 15,69 |
| 50 | kr 0,53100 | kr 26,55 |
| 100 | kr 0,45340 | kr 45,34 |
| 250 | kr 0,37660 | kr 94,15 |
| 500 | kr 0,33208 | kr 166,04 |
| 1 000 | kr 0,29696 | kr 296,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,24090 | kr 1 204,50 |
| 10 000 | kr 0,22459 | kr 2 245,90 |
| 15 000 | kr 0,21664 | kr 3 249,60 |
| 25 000 | kr 0,20804 | kr 5 201,00 |
| 35 000 | kr 0,20311 | kr 7 108,85 |
| 50 000 | kr 0,19845 | kr 9 922,50 |
| Unit Price without VAT: | kr 1,64000 |
|---|---|
| Unit Price with VAT: | kr 2,05000 |

