
SFR18EZPF6800 | |
|---|---|
DigiKey Part Number | 846-SFR18EZPF6800TR-ND - Tape & Reel (TR) 846-SFR18EZPF6800CT-ND - Cut Tape (CT) 846-SFR18EZPF6800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR18EZPF6800 |
Description | SULFUR TOLERANT CHIP RESISTORS: |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,92000 | kr 1,92 |
| 10 | kr 0,99400 | kr 9,94 |
| 25 | kr 0,78840 | kr 19,71 |
| 50 | kr 0,67320 | kr 33,66 |
| 100 | kr 0,58210 | kr 58,21 |
| 250 | kr 0,49044 | kr 122,61 |
| 500 | kr 0,43772 | kr 218,86 |
| 1 000 | kr 0,39594 | kr 395,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,33305 | kr 1 665,25 |
| Unit Price without VAT: | kr 1,92000 |
|---|---|
| Unit Price with VAT: | kr 2,40000 |

