
SFR10EZPF3002 | |
|---|---|
DigiKey Part Number | 846-SFR10EZPF3002TR-ND - Tape & Reel (TR) 846-SFR10EZPF3002CT-ND - Cut Tape (CT) 846-SFR10EZPF3002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR10EZPF3002 |
Description | RES 30K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,55000 | kr 1,55 |
| 10 | kr 0,75700 | kr 7,57 |
| 25 | kr 0,59480 | kr 14,87 |
| 50 | kr 0,50000 | kr 25,00 |
| 100 | kr 0,42790 | kr 42,79 |
| 250 | kr 0,35508 | kr 88,77 |
| 500 | kr 0,31328 | kr 156,64 |
| 1 000 | kr 0,28017 | kr 280,17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,22727 | kr 1 136,35 |
| Unit Price without VAT: | kr 1,55000 |
|---|---|
| Unit Price with VAT: | kr 1,93750 |

