
SFR01MZPJ8R2 | |
|---|---|
DigiKey Part Number | 846-SFR01MZPJ8R2TR-ND - Tape & Reel (TR) 846-SFR01MZPJ8R2CT-ND - Cut Tape (CT) 846-SFR01MZPJ8R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR01MZPJ8R2 |
Description | SULFUR TOLERANT CHIP RESISTORS: |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | -250/ +500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,11000 | kr 1,11 |
| 10 | kr 0,52600 | kr 5,26 |
| 25 | kr 0,40600 | kr 10,15 |
| 50 | kr 0,33580 | kr 16,79 |
| 100 | kr 0,28330 | kr 28,33 |
| 250 | kr 0,22992 | kr 57,48 |
| 500 | kr 0,19948 | kr 99,74 |
| 1 000 | kr 0,17540 | kr 175,40 |
| 5 000 | kr 0,13707 | kr 685,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,12597 | kr 1 259,70 |
| Unit Price without VAT: | kr 1,11000 |
|---|---|
| Unit Price with VAT: | kr 1,38750 |

