
RS3P070ATTB1 | |
|---|---|
DigiKey Part Number | 846-RS3P070ATTB1TR-ND - Tape & Reel (TR) 846-RS3P070ATTB1CT-ND - Cut Tape (CT) 846-RS3P070ATTB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS3P070ATTB1 |
Description | PCH -100V -7A POWER MOSFET: RS3P |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 7A (Ta) 2W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 36mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 115 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5150 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 29,53000 | kr 29,53 |
| 10 | kr 19,19200 | kr 191,92 |
| 100 | kr 13,31350 | kr 1 331,35 |
| 500 | kr 11,29224 | kr 5 646,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 9,22576 | kr 23 064,40 |
| Unit Price without VAT: | kr 29,53000 |
|---|---|
| Unit Price with VAT: | kr 36,91250 |

