Diode 40 V 200mA Surface Mount UMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB540VM-40FHTE-17

DigiKey Part Number
RB540VM-40FHTE-17TR-ND - Tape & Reel (TR)
RB540VM-40FHTE-17CT-ND - Cut Tape (CT)
RB540VM-40FHTE-17DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB540VM-40FHTE-17
Description
DIODE SCHOTTKY 40V 200MA UMD2
Customer Reference
Detailed Description
Diode 40 V 200mA Surface Mount UMD2
Datasheet
 Datasheet
EDA/CAD Models
RB540VM-40FHTE-17 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
710 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
15 µA @ 40 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
UMD2
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 330
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Not recommended for new design, minimums may apply
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,38000kr 1,38
10kr 0,93200kr 9,32
100kr 0,82860kr 82,86
500kr 0,66988kr 334,94
1 000kr 0,60602kr 606,02
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,50388kr 1 511,64
6 000kr 0,45232kr 2 713,92
9 000kr 0,42601kr 3 834,09
15 000kr 0,39641kr 5 946,15
21 000kr 0,37888kr 7 956,48
30 000kr 0,36183kr 10 854,90
75 000kr 0,32439kr 24 329,25
150 000kr 0,30126kr 45 189,00
300 000kr 0,28834kr 86 502,00
Manufacturers Standard Package
Unit Price without VAT:kr 1,38000
Unit Price with VAT:kr 1,72500