Diode Array 1 Pair Common Cathode 200 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB218NS200FHTL

DigiKey Part Number
846-RB218NS200FHTLTR-ND - Tape & Reel (TR)
846-RB218NS200FHTLCT-ND - Cut Tape (CT)
846-RB218NS200FHTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB218NS200FHTL
Description
DIODE ARRAY SCHOTT 200V 20A LPTS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 200 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io) (per Diode)
20A
Voltage - Forward (Vf) (Max) @ If
880 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Operating Temperature - Junction
150°C (Max)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
LPTS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 702
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in SEK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 35,80000kr 35,80
10kr 23,50100kr 235,01
100kr 16,48940kr 1 648,94
500kr 13,49618kr 6 748,09
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 12,53474kr 12 534,74
2 000kr 12,00651kr 24 013,02
Manufacturers Standard Package
Unit Price without VAT:kr 35,80000
Unit Price with VAT:kr 44,75000