Similar

10160298-1111000LF | |
|---|---|
DigiKey Part Number | 609-10160298-1111000LFTR-ND - Tape & Reel (TR) 609-10160298-1111000LFCT-ND - Cut Tape (CT) 609-10160298-1111000LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10160298-1111000LF |
Description | BERGSTAK SECURE CONNECTOR, RIGHT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 111 Position Connector Array, Male Pins Surface Mount, Right Angle Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 10160298-1111000LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Array, Male Pins | |
Number of Positions | 111 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 3 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Friction Lock | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 7.95mm | |
Height Above Board | 0.313" (7.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 84,43000 | kr 84,43 |
| 10 | kr 71,77600 | kr 717,76 |
| 25 | kr 67,27520 | kr 1 681,88 |
| 50 | kr 64,06420 | kr 3 203,21 |
| 100 | kr 61,00640 | kr 6 100,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr 56,45757 | kr 16 937,27 |
| 600 | kr 53,76530 | kr 32 259,18 |
| 900 | kr 52,25070 | kr 47 025,63 |
| 1 500 | kr 50,40323 | kr 75 604,85 |
| Unit Price without VAT: | kr 84,43000 |
|---|---|
| Unit Price with VAT: | kr 105,53750 |


