
PTZTE2524A | |
|---|---|
DigiKey Part Number | PTZTE2524ATR-ND - Tape & Reel (TR) PTZTE2524ACT-ND - Cut Tape (CT) PTZTE2524ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTZTE2524A |
Description | DIODE ZENER 24V 1W PMDS |
Customer Reference | |
Detailed Description | Zener Diode 24 V 1 W ±6% Surface Mount PMDS |
Datasheet | Datasheet |
EDA/CAD Models | PTZTE2524A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 16 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 19 V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 7,29000 | kr 7,29 |
| 10 | kr 4,51200 | kr 45,12 |
| 100 | kr 2,91290 | kr 291,29 |
| 500 | kr 2,22350 | kr 1 111,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | kr 1,88770 | kr 2 831,55 |
| 3 000 | kr 1,71842 | kr 5 155,26 |
| 4 500 | kr 1,63214 | kr 7 344,63 |
| 7 500 | kr 1,53516 | kr 11 513,70 |
| 10 500 | kr 1,47772 | kr 15 516,06 |
| 15 000 | kr 1,42190 | kr 21 328,50 |
| 37 500 | kr 1,32637 | kr 49 738,88 |
| Unit Price without VAT: | kr 7,29000 |
|---|---|
| Unit Price with VAT: | kr 9,11250 |

