
PMR25HZPJV3L0 | |
|---|---|
DigiKey Part Number | RHM.003AQTR-ND - Tape & Reel (TR) RHM.003AQCT-ND - Cut Tape (CT) RHM.003AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMR25HZPJV3L0 |
Description | RES 0.003 OHM 5% 1W 1210 |
Customer Reference | |
Detailed Description | 3 mOhms ±5% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PMR25HZPJV3L0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.019" (0.47mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,92000 | kr 6,92 |
| 10 | kr 4,47500 | kr 44,75 |
| 25 | kr 3,81240 | kr 95,31 |
| 50 | kr 3,39740 | kr 169,87 |
| 100 | kr 3,04400 | kr 304,40 |
| 250 | kr 2,65696 | kr 664,24 |
| 500 | kr 2,41450 | kr 1 207,25 |
| 1 000 | kr 2,20827 | kr 2 208,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 2,03306 | kr 4 066,12 |
| Unit Price without VAT: | kr 6,92000 |
|---|---|
| Unit Price with VAT: | kr 8,65000 |

