Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade

MCR18EZHF1473 | |
|---|---|
DigiKey Part Number | RHM147KFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCR18EZHF1473 |
Description | RES SMD 147K OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 147 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR18EZHF1473 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR1206-FX-1473ELF | Bourns Inc. | 0 | CR1206-FX-1473ELF-ND | kr 0,07791 | Direct |
| CRCW1206147KFKEA | Vishay Dale | 23 292 | 541-147KFCT-ND | kr 1,00000 | Direct |
| CRCW1206147KFKEAC | Vishay Dale | 0 | CRCW1206147KFKEAC-ND | kr 0,08236 | Direct |
| CRCW1206147KFKEBC | Vishay Dale | 0 | CRCW1206147KFKEBC-ND | kr 0,08236 | Direct |
| CRCW1206147KFKTA | Vishay Dale | 0 | CRCW1206147KFKTA-ND | kr 0,21813 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,10214 | kr 510,70 |
| Unit Price without VAT: | kr 0,10214 |
|---|---|
| Unit Price with VAT: | kr 0,12768 |







