Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MCR18ERTJ121 | |
|---|---|
DigiKey Part Number | RHM120CKTR-ND - Tape & Reel (TR) RHM120CKCT-ND - Cut Tape (CT) RHM120CKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR18ERTJ121 |
Description | RES SMD 120 OHM 5% 1/4W 1206 |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR18ERTJ121 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,92000 | kr 0,92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,04128 | kr 206,40 |
| Unit Price without VAT: | kr 0,92000 |
|---|---|
| Unit Price with VAT: | kr 1,15000 |








