MCR18ERTF6191 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 10 669
Unit Price: kr 0,92000
Datasheet

Direct


Vishay Dale
In Stock: 10 147
Unit Price: kr 1,01000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr 0,08330
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr 0,08330
Datasheet

Direct


Panasonic Industry
In Stock: 55 989
Unit Price: kr 1,48000
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: kr 0,63798
Datasheet

Direct


YAGEO
In Stock: 60 850
Unit Price: kr 0,92000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr 0,04812
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 4 181
Unit Price: kr 0,92000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr 0,09072
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr 0,09072
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr 0,20071
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr 0,18267
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr 0,20814
Datasheet
6.19 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR18ERTF6191

DigiKey Part Number
RHM6.19KCJTR-ND - Tape & Reel (TR)
RHM6.19KCJCT-ND - Cut Tape (CT)
RHM6.19KCJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR18ERTF6191
Description
RES SMD 6.19K OHM 1% 1/4W 1206
Customer Reference
Detailed Description
6.19 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR18ERTF6191 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,92000kr 0,92
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,04720kr 236,00
Manufacturers Standard Package
Unit Price without VAT:kr 0,92000
Unit Price with VAT:kr 1,15000