
MCR10ERTF2323 | |
|---|---|
DigiKey Part Number | RHM232KCHTR-ND - Tape & Reel (TR) RHM232KCHCT-ND - Cut Tape (CT) RHM232KCHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR10ERTF2323 |
Description | RES SMD 232K OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 232 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
EDA/CAD Models | MCR10ERTF2323 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,03102 | kr 155,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,91000 | kr 0,91 |
| 10 | kr 0,19200 | kr 1,92 |
| 25 | kr 0,14240 | kr 3,56 |
| 50 | kr 0,11320 | kr 5,66 |
| 100 | kr 0,09120 | kr 9,12 |
| 250 | kr 0,07008 | kr 17,52 |
| 500 | kr 0,05820 | kr 29,10 |
| 1 000 | kr 0,04890 | kr 48,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,91000 | kr 0,91 |
| 10 | kr 0,15500 | kr 1,55 |
| 50 | kr 0,09300 | kr 4,65 |
| 100 | kr 0,07750 | kr 7,75 |
| 500 | kr 0,05108 | kr 25,54 |
| 1 000 | kr 0,04343 | kr 43,43 |
| Unit Price without VAT: | kr 0,91000 |
|---|---|
| Unit Price with VAT: | kr 1,13750 |

