MCR03ERTF4751 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 76 304
Unit Price: kr 0,91000
Datasheet

Direct


Vishay Dale
In Stock: 408 299
Unit Price: kr 0,91000
Datasheet

Direct


Vishay Dale
In Stock: 4 978
Unit Price: kr 1,46000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr 0,03790
Datasheet

Direct


Panasonic Industry
In Stock: 115 333
Unit Price: kr 0,91000
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: kr 0,35892
Datasheet

Direct


YAGEO
In Stock: 336 553
Unit Price: kr 0,91000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr 0,07841
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 10 000
Unit Price: kr 0,91000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 677 687
Unit Price: kr 0,91000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr 0,18215
Datasheet
4.75 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR03ERTF4751

DigiKey Part Number
RHM4.75KCFTR-ND - Tape & Reel (TR)
RHM4.75KCFCT-ND - Cut Tape (CT)
RHM4.75KCFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR03ERTF4751
Description
RES SMD 4.75K OHM 1% 1/10W 0603
Customer Reference
Detailed Description
4.75 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR03ERTF4751 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,91000kr 0,91
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,01841kr 92,05
Manufacturers Standard Package
Unit Price without VAT:kr 0,91000
Unit Price with VAT:kr 1,13750