
LTR100JZPF20R0 | |
|---|---|
DigiKey Part Number | 846-LTR100JZPF20R0TR-ND - Tape & Reel (TR) 846-LTR100JZPF20R0CT-ND - Cut Tape (CT) 846-LTR100JZPF20R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR100JZPF20R0 |
Description | RES SMD 20 OHM 1% 3W 2512 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.252" W (3.20mm x 6.40mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,18000 | kr 6,18 |
| 10 | kr 3,65400 | kr 36,54 |
| 25 | kr 3,08920 | kr 77,23 |
| 50 | kr 2,76620 | kr 138,31 |
| 100 | kr 2,50970 | kr 250,97 |
| 250 | kr 2,25024 | kr 562,56 |
| 500 | kr 2,10042 | kr 1 050,21 |
| 1 000 | kr 1,98102 | kr 1 981,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 1,81064 | kr 7 242,56 |
| 8 000 | kr 1,75052 | kr 14 004,16 |
| 12 000 | kr 1,72119 | kr 20 654,28 |
| 20 000 | kr 1,68939 | kr 33 787,80 |
| 28 000 | kr 1,67117 | kr 46 792,76 |
| 40 000 | kr 1,65393 | kr 66 157,20 |
| Unit Price without VAT: | kr 6,18000 |
|---|---|
| Unit Price with VAT: | kr 7,72500 |

