
RSX068MP2STR | |
|---|---|
DigiKey Part Number | 846-RSX068MP2STR-ND - Tape & Reel (TR) 846-RSX068MP2STRCT-ND - Cut Tape (CT) 846-RSX068MP2STRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSX068MP2STR |
Description | DIODE SCHOTTKY 200V 2A SOD123FL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 890 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,09000 | kr 6,09 |
| 10 | kr 3,75500 | kr 37,55 |
| 100 | kr 2,41930 | kr 241,93 |
| 500 | kr 1,83394 | kr 916,97 |
| 1 000 | kr 1,64516 | kr 1 645,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 1,40504 | kr 4 215,12 |
| 6 000 | kr 1,28254 | kr 7 695,24 |
| 9 000 | kr 1,22236 | kr 11 001,24 |
| 15 000 | kr 1,15305 | kr 17 295,75 |
| 21 000 | kr 1,11202 | kr 23 352,42 |
| 30 000 | kr 1,07213 | kr 32 163,90 |
| 75 000 | kr 1,03803 | kr 77 852,25 |
| Unit Price without VAT: | kr 6,09000 |
|---|---|
| Unit Price with VAT: | kr 7,61250 |





