
KTR25JZPF22R0 | |
|---|---|
DigiKey Part Number | RHM1097TR-ND - Tape & Reel (TR) RHM1097CT-ND - Cut Tape (CT) RHM1097DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR25JZPF22R0 |
Description | RES SMD 22 OHM 1% 1/3W 1210 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±1% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR25JZPF22R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,23000 | kr 3,23 |
| 10 | kr 1,73500 | kr 17,35 |
| 25 | kr 1,41360 | kr 35,34 |
| 50 | kr 1,22900 | kr 61,45 |
| 100 | kr 1,08510 | kr 108,51 |
| 250 | kr 0,93820 | kr 234,55 |
| 500 | kr 0,85386 | kr 426,93 |
| 1 000 | kr 0,78696 | kr 786,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 0,69133 | kr 2 765,32 |
| 8 000 | kr 0,65764 | kr 5 261,12 |
| 12 000 | kr 0,64121 | kr 7 694,52 |
| 20 000 | kr 0,62341 | kr 12 468,20 |
| 28 000 | kr 0,61321 | kr 17 169,88 |
| 40 000 | kr 0,60357 | kr 24 142,80 |
| Unit Price without VAT: | kr 3,23000 |
|---|---|
| Unit Price with VAT: | kr 4,03750 |

