22 Ohms ±1% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR25JZPF22R0

DigiKey Part Number
RHM1097TR-ND - Tape & Reel (TR)
RHM1097CT-ND - Cut Tape (CT)
RHM1097DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTR25JZPF22R0
Description
RES SMD 22 OHM 1% 1/3W 1210
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22 Ohms ±1% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR25JZPF22R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 183
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,19000kr 3,19
10kr 1,71500kr 17,15
25kr 1,39760kr 34,94
50kr 1,21520kr 60,76
100kr 1,07290kr 107,29
250kr 0,92764kr 231,91
500kr 0,84426kr 422,13
1 000kr 0,77811kr 778,11
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 0,68355kr 2 734,20
8 000kr 0,65024kr 5 201,92
12 000kr 0,63400kr 7 608,00
20 000kr 0,61639kr 12 327,80
28 000kr 0,60631kr 16 976,68
40 000kr 0,59678kr 23 871,20
Manufacturers Standard Package
Unit Price without VAT:kr 3,19000
Unit Price with VAT:kr 3,98750