33 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR18EZPF33R0

DigiKey Part Number
RHM33AITR-ND - Tape & Reel (TR)
RHM33AICT-ND - Cut Tape (CT)
RHM33AIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTR18EZPF33R0
Description
RES SMD 33 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
33 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR18EZPF33R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 054
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,03000kr 2,03
10kr 1,03300kr 10,33
25kr 0,81560kr 20,39
50kr 0,69580kr 34,79
100kr 0,60160kr 60,16
250kr 0,50564kr 126,41
500kr 0,45064kr 225,32
1 000kr 0,40709kr 407,09
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,33745kr 1 687,25
10 000kr 0,31715kr 3 171,50
15 000kr 0,30726kr 4 608,90
25 000kr 0,29655kr 7 413,75
35 000kr 0,29042kr 10 164,70
50 000kr 0,28461kr 14 230,50
Manufacturers Standard Package
Unit Price without VAT:kr 2,03000
Unit Price with VAT:kr 2,53750