
KTR18EZPF2704 | |
|---|---|
DigiKey Part Number | RHM2.7MAITR-ND - Tape & Reel (TR) RHM2.7MAICT-ND - Cut Tape (CT) RHM2.7MAIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR18EZPF2704 |
Description | RES SMD 2.7M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.7 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR18EZPF2704 Models |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1206FR-072M7L | YAGEO | 1 858 | 13-AC1206FR-072M7LCT-ND | kr 1,00000 | Similar |
| RC1206FR-072M7L | YAGEO | 2 137 | 311-2.70MFRCT-ND | kr 0,91000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,01000 | kr 2,01 |
| 10 | kr 1,02200 | kr 10,22 |
| 25 | kr 0,80640 | kr 20,16 |
| 50 | kr 0,68780 | kr 34,39 |
| 100 | kr 0,59480 | kr 59,48 |
| 250 | kr 0,49996 | kr 124,99 |
| 500 | kr 0,44558 | kr 222,79 |
| 1 000 | kr 0,40251 | kr 402,51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,33365 | kr 1 668,25 |
| 10 000 | kr 0,31358 | kr 3 135,80 |
| 15 000 | kr 0,30381 | kr 4 557,15 |
| 25 000 | kr 0,29321 | kr 7 330,25 |
| 35 000 | kr 0,28715 | kr 10 050,25 |
| 50 000 | kr 0,28141 | kr 14 070,50 |
| Unit Price without VAT: | kr 2,01000 |
|---|---|
| Unit Price with VAT: | kr 2,51250 |

