6.81 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR10EZPF6811

DigiKey Part Number
RHM6.81KAHTR-ND - Tape & Reel (TR)
RHM6.81KAHCT-ND - Cut Tape (CT)
RHM6.81KAHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTR10EZPF6811
Description
RES SMD 6.81K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6.81 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR10EZPF6811 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 908
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in SEK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 1,75000kr 1,75
10kr 0,90400kr 9,04
25kr 0,71600kr 17,90
50kr 0,60900kr 30,45
100kr 0,52410kr 52,41
250kr 0,43884kr 109,71
500kr 0,38974kr 194,87
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,28917kr 1 445,85
Manufacturers Standard Package
Unit Price without VAT:kr 1,75000
Unit Price with VAT:kr 2,18750