
KTR10EZPF3741 | |
|---|---|
DigiKey Part Number | RHM3.74KAHTR-ND - Tape & Reel (TR) RHM3.74KAHCT-ND - Cut Tape (CT) RHM3.74KAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR10EZPF3741 |
Description | RES SMD 3.74K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.74 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR10EZPF3741 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,75000 | kr 1,75 |
| 10 | kr 0,90400 | kr 9,04 |
| 25 | kr 0,71600 | kr 17,90 |
| 50 | kr 0,60900 | kr 30,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,12087 | kr 604,35 |
| Unit Price without VAT: | kr 1,75000 |
|---|---|
| Unit Price with VAT: | kr 2,18750 |

