
KTR10EZPF3000 | |
|---|---|
DigiKey Part Number | RHM300AHTR-ND - Tape & Reel (TR) RHM300AHCT-ND - Cut Tape (CT) RHM300AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR10EZPF3000 |
Description | RES SMD 300 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR10EZPF3000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,94000 | kr 1,94 |
| 10 | kr 0,96000 | kr 9,60 |
| 25 | kr 0,76040 | kr 19,01 |
| 50 | kr 0,64400 | kr 32,20 |
| 100 | kr 0,55550 | kr 55,55 |
| 250 | kr 0,46504 | kr 116,26 |
| 500 | kr 0,41318 | kr 206,59 |
| 1 000 | kr 0,37212 | kr 372,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,30652 | kr 1 532,60 |
| 10 000 | kr 0,28742 | kr 2 874,20 |
| 15 000 | kr 0,27812 | kr 4 171,80 |
| 25 000 | kr 0,26804 | kr 6 701,00 |
| 35 000 | kr 0,26226 | kr 9 179,10 |
| 50 000 | kr 0,25681 | kr 12 840,50 |
| Unit Price without VAT: | kr 1,94000 |
|---|---|
| Unit Price with VAT: | kr 2,42500 |

