9.1 MOhms ±5% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR25JZPJ915

DigiKey Part Number
RHM9.1MAXTR-ND - Tape & Reel (TR)
RHM9.1MAXCT-ND - Cut Tape (CT)
RHM9.1MAXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESR25JZPJ915
Description
RES 9.1M OHM 5% 1W 1210
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
9.1 MOhms ±5% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ESR25JZPJ915 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 000
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,58000kr 2,58
10kr 1,39300kr 13,93
25kr 1,12560kr 28,14
50kr 0,97260kr 48,63
100kr 0,85260kr 85,26
250kr 0,73112kr 182,78
500kr 0,66120kr 330,60
1 000kr 0,60565kr 605,65
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 0,52656kr 2 106,24
8 000kr 0,49869kr 3 989,52
12 000kr 0,48512kr 5 821,44
20 000kr 0,47040kr 9 408,00
28 000kr 0,46198kr 12 935,44
40 000kr 0,45401kr 18 160,40
48 000kr 0,45028kr 21 613,44
96 000kr 0,43798kr 42 046,08
100 000kr 0,43734kr 43 734,00
Manufacturers Standard Package
Unit Price without VAT:kr 2,58000
Unit Price with VAT:kr 3,22500