
ESR25JZPJ241 | |
|---|---|
DigiKey Part Number | RHM240AXTR-ND - Tape & Reel (TR) RHM240AXCT-ND - Cut Tape (CT) RHM240AXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR25JZPJ241 |
Description | RES 240 OHM 5% 1W 1210 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms ±5% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR25JZPJ241 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,58000 | kr 2,58 |
| 10 | kr 1,39300 | kr 13,93 |
| 25 | kr 1,12560 | kr 28,14 |
| 50 | kr 0,97260 | kr 48,63 |
| 100 | kr 0,85260 | kr 85,26 |
| 250 | kr 0,73112 | kr 182,78 |
| 500 | kr 0,66120 | kr 330,60 |
| 1 000 | kr 0,60565 | kr 605,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 0,52656 | kr 2 106,24 |
| 8 000 | kr 0,49869 | kr 3 989,52 |
| 12 000 | kr 0,48512 | kr 5 821,44 |
| 20 000 | kr 0,47040 | kr 9 408,00 |
| 28 000 | kr 0,46198 | kr 12 935,44 |
| 40 000 | kr 0,45401 | kr 18 160,40 |
| 48 000 | kr 0,45028 | kr 21 613,44 |
| 96 000 | kr 0,43798 | kr 42 046,08 |
| 100 000 | kr 0,43734 | kr 43 734,00 |
| Unit Price without VAT: | kr 2,58000 |
|---|---|
| Unit Price with VAT: | kr 3,22500 |

