91 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR18EZPF91R0

DigiKey Part Number
846-ESR18EZPF91R0TR-ND - Tape & Reel (TR)
846-ESR18EZPF91R0CT-ND - Cut Tape (CT)
846-ESR18EZPF91R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESR18EZPF91R0
Description
RES 91 OHM 1% 3/4W 1206
Customer Reference
Detailed Description
91 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ESR18EZPF91R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 686
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,57000kr 1,57
10kr 0,76600kr 7,66
25kr 0,60160kr 15,04
50kr 0,50560kr 25,28
100kr 0,43270kr 43,27
250kr 0,35912kr 89,78
500kr 0,31686kr 158,43
1 000kr 0,28530kr 285,30
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,24069kr 1 203,45
10 000kr 0,21663kr 2 166,30
15 000kr 0,20671kr 3 100,65
25 000kr 0,19849kr 4 962,25
35 000kr 0,19379kr 6 782,65
50 000kr 0,18935kr 9 467,50
60 000kr 0,18727kr 11 236,20
120 000kr 0,18633kr 22 359,60
125 000kr 0,18005kr 22 506,25
Manufacturers Standard Package
Unit Price without VAT:kr 1,57000
Unit Price with VAT:kr 1,96250