
ESR18EZPF3002 | |
|---|---|
DigiKey Part Number | 846-ESR18EZPF3002TR-ND - Tape & Reel (TR) 846-ESR18EZPF3002CT-ND - Cut Tape (CT) 846-ESR18EZPF3002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR18EZPF3002 |
Description | RES 30K OHM 1% 1/2W 1206 |
Customer Reference | |
Detailed Description | 30 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR18EZPF3002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,57000 | kr 1,57 |
| 10 | kr 0,76600 | kr 7,66 |
| 25 | kr 0,60160 | kr 15,04 |
| 50 | kr 0,50560 | kr 25,28 |
| 100 | kr 0,43270 | kr 43,27 |
| 250 | kr 0,35912 | kr 89,78 |
| 500 | kr 0,31686 | kr 158,43 |
| 1 000 | kr 0,28336 | kr 283,36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,23815 | kr 1 190,75 |
| 10 000 | kr 0,21640 | kr 2 164,00 |
| 15 000 | kr 0,21043 | kr 3 156,45 |
| 25 000 | kr 0,20435 | kr 5 108,75 |
| 35 000 | kr 0,20360 | kr 7 126,00 |
| 50 000 | kr 0,20071 | kr 10 035,50 |
| Unit Price without VAT: | kr 1,57000 |
|---|---|
| Unit Price with VAT: | kr 1,96250 |

