402 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR01MZPF4020

DigiKey Part Number
846-ESR01MZPF4020TR-ND - Tape & Reel (TR)
846-ESR01MZPF4020CT-ND - Cut Tape (CT)
846-ESR01MZPF4020DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESR01MZPF4020
Description
RES 402 OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
402 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 554
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in SEK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 2,31000kr 2,31
10kr 1,21800kr 12,18
25kr 0,97800kr 24,45
50kr 0,84140kr 42,07
100kr 0,73350kr 73,35
250kr 0,62484kr 156,21
500kr 0,56210kr 281,05
1 000kr 0,51237kr 512,37
5 000kr 0,43278kr 2 163,90
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,41039kr 4 103,90
Manufacturers Standard Package
Unit Price without VAT:kr 2,31000
Unit Price with VAT:kr 2,88750