Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DTA115TKAT146 | |
|---|---|
DigiKey Part Number | 846-DTA115TKAT146TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DTA115TKAT146 |
Description | TRANS PREBIAS PNP 50V 0.1A SMT3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTA115TKAT146 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 100 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 100µA, 1mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,40675 | kr 1 220,25 |
| 6 000 | kr 0,36380 | kr 2 182,80 |
| 9 000 | kr 0,34190 | kr 3 077,10 |
| 15 000 | kr 0,31725 | kr 4 758,75 |
| 21 000 | kr 0,30263 | kr 6 355,23 |
| 30 000 | kr 0,28843 | kr 8 652,90 |
| 75 000 | kr 0,25723 | kr 19 292,25 |
| 150 000 | kr 0,23794 | kr 35 691,00 |
| 300 000 | kr 0,22173 | kr 66 519,00 |
| Unit Price without VAT: | kr 0,40675 |
|---|---|
| Unit Price with VAT: | kr 0,50844 |






