Zener Diode 24 V 250 mW ±5.83% Surface Mount SSD3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C24VLT116

DigiKey Part Number
846-BZX84C24VLT116TR-ND - Tape & Reel (TR)
846-BZX84C24VLT116CT-ND - Cut Tape (CT)
846-BZX84C24VLT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C24VLT116
Description
DIODE ZENER 24V 250MW SSD3
Customer Reference
Detailed Description
Zener Diode 24 V 250 mW ±5.83% Surface Mount SSD3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Voltage - Zener (Nom) (Vz)
Tolerance
±5.83%
Power - Max
250 mW
Impedance (Max) (Zzt)
70 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 17 V
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SSD3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 196
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,85000kr 1,85
10kr 1,13500kr 11,35
100kr 0,70120kr 70,12
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,61488kr 1 844,64
Manufacturers Standard Package
Unit Price without VAT:kr 1,85000
Unit Price with VAT:kr 2,31250