
BU9798GUW-E2 | |
|---|---|
DigiKey Part Number | BU9798GUW-E2TR-ND - Tape & Reel (TR) BU9798GUW-E2CT-ND - Cut Tape (CT) BU9798GUW-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU9798GUW-E2 |
Description | IC DRVR DOT MATRIX 63VBGA |
Customer Reference | |
Detailed Description | LCD Driver 63-VBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Display Type | LCD | |
Configuration | Dot Matrix | |
Interface | SPI | |
Digits or Characters | - | |
Current - Supply | 30 µA | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -30°C ~ 75°C | |
Mounting Type | Surface Mount | |
Package / Case | 63-VFBGA | |
Supplier Device Package | 63-VBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 71,69000 | kr 71,69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 41,33910 | kr 103 347,75 |
| Unit Price without VAT: | kr 71,69000 |
|---|---|
| Unit Price with VAT: | kr 89,61250 |

