Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-263-3F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD450S5FP2-CE2

DigiKey Part Number
846-BD450S5FP2-CE2TR-ND - Tape & Reel (TR)
846-BD450S5FP2-CE2CT-ND - Cut Tape (CT)
846-BD450S5FP2-CE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD450S5FP2-CE2
Description
AUTOMOTIVE 500MA 5.0V, FIXED OUT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-263-3F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 300mA
Current - Output
Current - Quiescent (Iq)
95 µA
Current - Supply (Max)
175 µA
PSRR
60dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
TO-263-3F
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 276
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 16,79000kr 16,79
10kr 12,36400kr 123,64
25kr 11,25320kr 281,33
100kr 10,02590kr 1 002,59
250kr 9,44208kr 2 360,52
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr 7,32984kr 3 664,92
Manufacturers Standard Package
Unit Price without VAT:kr 16,79000
Unit Price with VAT:kr 20,98750