Similar
Similar

BAV70HMT116 | |
|---|---|
DigiKey Part Number | 846-BAV70HMT116TR-ND - Tape & Reel (TR) 846-BAV70HMT116CT-ND - Cut Tape (CT) 846-BAV70HMT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV70HMT116 |
Description | DIODE ARRAY GP 80V 215MA SSD3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 80 V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 215mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SSD3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,94000 | kr 1,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,39279 | kr 1 178,37 |
| 6 000 | kr 0,37692 | kr 2 261,52 |
| 9 000 | kr 0,37462 | kr 3 371,58 |
| Unit Price without VAT: | kr 1,94000 |
|---|---|
| Unit Price with VAT: | kr 2,42500 |



