


BA90BC0WT-V5 | |
|---|---|
DigiKey Part Number | BA90BC0WT-V5-ND |
Manufacturer | |
Manufacturer Product Number | BA90BC0WT-V5 |
Description | IC REG LINEAR 9V 1A TO220FP-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220FP-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 0.5 mA | |
Current - Supply (Max) | 900 µA | |
PSRR | 55dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-5 Full Pack | |
Supplier Device Package | TO-220FP-5 | |
Base Product Number |

