2SD1733TLP is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rohm Semiconductor
In Stock: 4 643
Unit Price: kr 11,90000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1 325
Unit Price: kr 7,10000
Datasheet

Similar


onsemi
In Stock: 5 812
Unit Price: kr 13,19000
Datasheet

Similar


onsemi
In Stock: 4 465
Unit Price: kr 13,19000
Datasheet

Similar


onsemi
In Stock: 3 863
Unit Price: kr 10,06000
Datasheet
Bipolar (BJT) Transistor NPN 80 V 1 A 100MHz 10 W Surface Mount CPT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SD1733TLP

DigiKey Part Number
2SD1733TLPTR-ND - Tape & Reel (TR)
2SD1733TLPCT-ND - Cut Tape (CT)
2SD1733TLPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SD1733TLP
Description
TRANS NPN 80V 1A CPT3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 1 A 100MHz 10 W Surface Mount CPT3
EDA/CAD Models
2SD1733TLP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 20mA, 500mA
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 500mA, 3V
Power - Max
10 W
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
CPT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 12,46000kr 12,46
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 3,27880kr 8 197,00
5 000kr 3,03393kr 15 169,65
7 500kr 2,90917kr 21 818,78
12 500kr 2,80267kr 35 033,38
Manufacturers Standard Package
Unit Price without VAT:kr 12,46000
Unit Price with VAT:kr 15,57500