2SC5865TLQ is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 7 000
Unit Price: kr 6,74000
Datasheet

Similar


Rohm Semiconductor
In Stock: 21 830
Unit Price: kr 6,74000
Datasheet

Similar


Rohm Semiconductor
In Stock: 4 778
Unit Price: kr 6,74000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr 1,75000
Datasheet

Similar


Diodes Incorporated
In Stock: 287
Unit Price: kr 1,57000
Datasheet

Similar


Diodes Incorporated
In Stock: 106 861
Unit Price: kr 3,51000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr 4,15000
Datasheet

Similar


Diodes Incorporated
In Stock: 13 728
Unit Price: kr 4,80000
Datasheet

Similar


Diodes Incorporated
In Stock: 17 575
Unit Price: kr 4,80000
Datasheet

Similar


Diodes Incorporated
In Stock: 60 132
Unit Price: kr 5,35000
Datasheet
Bipolar (BJT) Transistor NPN 60 V 1 A 250MHz 500 mW Surface Mount TSMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC5865TLQ

DigiKey Part Number
2SC5865TLQ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SC5865TLQ
Description
TRANS NPN 60V 1A TSMT3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 1 A 250MHz 500 mW Surface Mount TSMT3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 100mA, 2V
Power - Max
500 mW
Frequency - Transition
250MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-96
Supplier Device Package
TSMT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30.09.2027
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 1,05137kr 3 154,11
6 000kr 0,95591kr 5 735,46
9 000kr 0,90724kr 8 165,16
15 000kr 0,85255kr 12 788,25
21 000kr 0,82015kr 17 223,15
30 000kr 0,78866kr 23 659,80
75 000kr 0,72662kr 54 496,50
Manufacturers Standard Package
Unit Price without VAT:kr 1,05137
Unit Price with VAT:kr 1,31421