Shift Shift Register 1 Element 8 Bit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC164ADG

DigiKey Part Number
2156-MC74HC164ADG-ND
Manufacturer
Motorola
Manufacturer Product Number
MC74HC164ADG
Description
IC SR PUSH-PULL 8BIT 14-SOIC
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 14-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Motorola
Series
Packaging
Bulk
Part Status
Active
Logic Type
Shift Register
Output Type
Push-Pull
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 353
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate kr 839,65 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:5353
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1 267kr 2,21446kr 2 805,72
Unit Price without VAT:kr 2,21446
Unit Price with VAT:kr 2,76808