
TLC2264CD | |
|---|---|
DigiKey Part Number | 296-7103-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC2264CD |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC2264CD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.55V/µs | |
Gain Bandwidth Product | 730 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 850µA (x4 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 4.4 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 28,05000 | kr 28,05 |
| 10 | kr 21,00000 | kr 210,00 |
| 50 | kr 18,17140 | kr 908,57 |
| 100 | kr 17,29670 | kr 1 729,67 |
| 250 | kr 16,37260 | kr 4 093,15 |
| 500 | kr 15,81564 | kr 7 907,82 |
| 1 000 | kr 15,35716 | kr 15 357,16 |
| 2 500 | kr 14,87328 | kr 37 183,20 |
| 5 000 | kr 14,58164 | kr 72 908,20 |
| Unit Price without VAT: | kr 28,05000 |
|---|---|
| Unit Price with VAT: | kr 35,06250 |

