
SPB160N04S2-03 | |
|---|---|
DigiKey Part Number | 2156-SPB160N04S2-03-ND |
Manufacturer | |
Manufacturer Product Number | SPB160N04S2-03 |
Description | 160A, 40V N-CHANNEL, MOSFET |
Customer Reference | |
Detailed Description | N-Channel 40 V 160A (Tc) 300W (Tc) Surface Mount PG-TO263-7-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.9mOhm @ 80A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 170 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7320 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 300W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-7-3 | |
Package / Case |
| Bulk: | 252 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 114 | kr 24,08500 | kr 2 745,69 |
| Unit Price without VAT: | kr 24,08500 |
|---|---|
| Unit Price with VAT: | kr 30,10625 |

