
SN74HCT652DW | |
|---|---|
DigiKey Part Number | 296-1624-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HCT652DW |
Description | IC TXRX NON-INVERT 5.5V 24-SOIC |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT652DW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 23,62000 | kr 23,62 |
| 10 | kr 17,55000 | kr 175,50 |
| 25 | kr 16,04360 | kr 401,09 |
| 100 | kr 14,38290 | kr 1 438,29 |
| 250 | kr 13,59160 | kr 3 397,90 |
| 500 | kr 13,11438 | kr 6 557,19 |
| Unit Price without VAT: | kr 23,62000 |
|---|---|
| Unit Price with VAT: | kr 29,52500 |

