
SN74HC153N | |
|---|---|
DigiKey Part Number | 296-8238-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC153N |
Description | IC MULTIPLEXER 2 X 4:1 16-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 2 x 4:1 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC153N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 2 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 9,49000 | kr 9,49 |
| 10 | kr 6,87000 | kr 68,70 |
| 25 | kr 6,20360 | kr 155,09 |
| 100 | kr 5,46930 | kr 546,93 |
| 250 | kr 5,11988 | kr 1 279,97 |
| 500 | kr 4,90914 | kr 2 454,57 |
| 1 000 | kr 4,73571 | kr 4 735,71 |
| 2 500 | kr 4,55246 | kr 11 381,15 |
| 5 000 | kr 4,44204 | kr 22 210,20 |
| Unit Price without VAT: | kr 9,49000 |
|---|---|
| Unit Price with VAT: | kr 11,86250 |



