
SN74F257N | |
|---|---|
DigiKey Part Number | 296-3575-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74F257N |
Description | IC MULTIPLEXER 4 X 2:1 16-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74F257N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 3mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 8,67000 | kr 8,67 |
| 10 | kr 6,22800 | kr 62,28 |
| 25 | kr 5,61360 | kr 140,34 |
| 100 | kr 4,93920 | kr 493,92 |
| 250 | kr 4,61788 | kr 1 154,47 |
| 500 | kr 4,42412 | kr 2 212,06 |
| 1 000 | kr 4,26458 | kr 4 264,58 |
| 2 500 | kr 4,09626 | kr 10 240,65 |
| 5 000 | kr 3,99482 | kr 19 974,10 |
| Unit Price without VAT: | kr 8,67000 |
|---|---|
| Unit Price with VAT: | kr 10,83750 |










