
SN74F253N | |
|---|---|
DigiKey Part Number | 296-SN74F253N-ND |
Manufacturer | |
Manufacturer Product Number | SN74F253N |
Description | IC MULTIPLEXER 2 X 4:1 16-PDIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 2 x 4:1 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74F253N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 2 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 3mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 9,50000 | kr 9,50 |
| 10 | kr 6,81900 | kr 68,19 |
| 25 | kr 6,16000 | kr 154,00 |
| 100 | kr 5,42820 | kr 542,82 |
| 250 | kr 5,08032 | kr 1 270,08 |
| 500 | kr 4,87052 | kr 2 435,26 |
| 1 000 | kr 4,69778 | kr 4 697,78 |
| 2 500 | kr 4,51546 | kr 11 288,65 |
| 5 000 | kr 4,40557 | kr 22 027,85 |
| Unit Price without VAT: | kr 9,50000 |
|---|---|
| Unit Price with VAT: | kr 11,87500 |


