
SN74ALS240AN | |
|---|---|
DigiKey Part Number | 296-14725-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS240AN |
Description | IC BUFFER INVERTING 5.5V 20-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS240AN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 15mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 16,79000 | kr 16,79 |
| 20 | kr 11,46450 | kr 229,29 |
| 40 | kr 10,75175 | kr 430,07 |
| 100 | kr 9,99730 | kr 999,73 |
| 260 | kr 9,39300 | kr 2 442,18 |
| 500 | kr 9,06322 | kr 4 531,61 |
| 1 000 | kr 8,77395 | kr 8 773,95 |
| 2 500 | kr 8,46860 | kr 21 171,50 |
| 5 000 | kr 8,28456 | kr 41 422,80 |
| Unit Price without VAT: | kr 16,79000 |
|---|---|
| Unit Price with VAT: | kr 20,98750 |



