
S912ZVHY64F1CLQ | |
|---|---|
DigiKey Part Number | 2156-S912ZVHY64F1CLQ-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | S912ZVHY64F1CLQ |
Description | IC MCU 16BIT 64KB FLASH 144LQFP |
Customer Reference | |
Detailed Description | HCS12Z - Microcontroller IC 16-Bit 32MHz 64KB (64K x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | S912ZVHY64F1CLQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | HCS12Z | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CANbus, I2C, LINbus, SCI, SPI | |
Peripherals | DMA, LCD, POR, PWM, WDT | |
Number of I/O | 100 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 5.5V ~ 18V | |
Data Converters | A/D 8x10b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LQFP (20x20) | |
Package / Case | 144-LQFP | |
Base Product Number |
| Bulk: | 316 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | kr 87,58161 | kr 2 715,03 |
| Unit Price without VAT: | kr 87,58161 |
|---|---|
| Unit Price with VAT: | kr 109,47701 |

