
PMV50XP215 | |
|---|---|
DigiKey Part Number | 2156-PMV50XP215-ND |
Manufacturer | |
Manufacturer Product Number | PMV50XP215 |
Description | P-CHANNEL MOSFET |
Customer Reference | |
Detailed Description | P-Channel 20 V 3.6A (Ta) 490mW (Ta), 4.63W (Tc) Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 3.6A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 744 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 490mW (Ta), 4.63W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case | ||
Base Product Number |

