
PBL38640/2SOA | |
|---|---|
DigiKey Part Number | 2156-PBL38640/2SOA-ND |
Manufacturer | Lantiq |
Manufacturer Product Number | PBL38640/2SOA |
Description | FLEXISLIC SUBSCRIBER LINE INTERF |
Customer Reference | |
Detailed Description | Telecom IC Subscriber Line Interface Concept (SLIC) PG-DSO-24 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lantiq | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Subscriber Line Interface Concept (SLIC) | |
Interface | - | |
Number of Circuits | 1 | |
Voltage - Supply | 5V | |
Current - Supply | 2.8mA | |
Power (Watts) | 730 mW | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | PG-DSO-24 | |
Base Product Number |
| Bulk: | 5696 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 49 | kr 56,83776 | kr 2 785,05 |
| Unit Price without VAT: | kr 56,83776 |
|---|---|
| Unit Price with VAT: | kr 71,04720 |

