ARM® Cortex®-A8 Microprocessor IC OMAP-35xx 1 Core, 32-Bit 600MHz 515-POP-FCBGA (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OMAP3503ECBB

DigiKey Part Number
296-30398-ND
Manufacturer
Manufacturer Product Number
OMAP3503ECBB
Description
IC MPU OMAP-35XX 600MHZ 515FCBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A8 Microprocessor IC OMAP-35xx 1 Core, 32-Bit 600MHz 515-POP-FCBGA (12x12)
Datasheet
 Datasheet
EDA/CAD Models
OMAP3503ECBB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-A8
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
600MHz
Co-Processors/DSP
Multimedia; NEON™ SIMD
RAM Controllers
LPDDR
Graphics Acceleration
No
Display & Interface Controllers
LCD
Ethernet
-
SATA
-
USB
USB 1.x (3), USB 2.0 (1)
Voltage - I/O
1.8V, 3.0V
Operating Temperature
0°C ~ 90°C (TJ)
Security Features
-
Mounting Type
Surface Mount
Package / Case
515-VFBGA, FCBGA
Supplier Device Package
515-POP-FCBGA (12x12)
Additional Interfaces
HDQ/1-Wire, I2C, McBSP, McSPI, MMC/SD/SDIO, UART
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 130
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in SEK
Tray
QuantityUnit PriceExt Price
1kr 462,54000kr 462,54
10kr 379,73300kr 3 797,33
25kr 359,05920kr 8 976,48
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 462,54000
Unit Price with VAT:kr 578,17500

Other Suppliers on DigiKey

2 969In Stock
Ships from Rochester Electronics, LLC