OR Gate IC 1 Channel 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV74HC1G32DTT1G

DigiKey Part Number
2156-NLV74HC1G32DTT1G-ND
Manufacturer
Manufacturer Product Number
NLV74HC1G32DTT1G
Description
IC GATE OR 1CH 2-INP 5TSOP
Customer Reference
Detailed Description
OR Gate IC 1 Channel 5-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
2.6mA, 2.6mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
17ns @ 6V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
5-TSOP
Package / Case
SOT-23-5 Thin, TSOT-23-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44 855
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate kr 830,20 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:44855
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1 212kr 2,28078kr 2 764,31
Unit Price without VAT:kr 2,28078
Unit Price with VAT:kr 2,85098

Other Suppliers on DigiKey

74 101In Stock
Ships from Flip Electronics